23
4.0
BRAD PASSIVE-SIGNAL &
SAFETY MPIS BOXES
• Feature a high-performance
Weld-Slag and Oil-Resistant
(WSOR) home-run cable
• Help achieve quick, easy, and reliable connections
of high-density industrial signal I/Os
• Simplify wiring in harsh factory-automation
environments
LEARN MORE>
MPM DIN VALVE CONNECTORS
• Provide reliable electrical connections in a range
of applications, especially in conjunction with
pneumatic, hydraulic, and electromagnetic devices,
including solenoid valves
• These internal- and external-thread connectors
conform to the industry standard EN 175301-803
(formerly DIN 43650)
• Standard options include LED-illuminated devices as
well as voltage-dependent resistors (VDRs), diodes,
or transient-voltage-suppression (TVS)/transil diodes
(with or without illuminated
device) to protect
against
overvoltage
peaks
LEARN MORE>
BRAD MINI-CHANGE CONNECTORS
Brad IO-Link Master Modules on EtherNet/IP and PROFINET
combined with IO-Link Digital Hubs meet the needs of machine
builders looking for cost-effective, high-density, high performance,
and seamlessly integrated fieldbus connectivity in harsh
environments. The modules support the IO-Link communication
standard to extend the digital link down to the sensor and actuator
level. The module capabilities are enhanced when used in
combination with Brad IO-Link digital IO Hubs and analog adapters.
Concentrating machine information into one network functional
node, the Brad IO-Link Solution is ideal for conveying line, robotic,
filling station, labeling, palletizing, and end-of-arm tools.
Modular power and connectivity solutions are designed for rapid
commissioning of complex machines and robotic systems. Reduced
labor and faster time to commissioning are just the beginning of
return on investment. Over time the operational and business
benefits grow, including up to an eighty percent (80%) reduction
in electrical commissioning time of industrial machinery and
automation systems, and up to a fifty percent (50%) reduction in
total installed cost. n