Supplier eBooks

Bourns - Electrification of the Vehicle

Issue link: https://resources.mouser.com/i/1442820

Contents of this Issue

Navigation

Page 11 of 23

| 12 | Stop-start systems are designed to lessen the amount of time an engine idles to thereby reduce fuel consumption and associated emissions, which can be considerable in vehicles that travel in heavy traffic or in urban areas with multiple traffic lights. Figure 1: Micro Hybrid High Power Converter Description DC/DC converters in these applications are high power, rated at 1-3kW and implementation is best served by using a multiphase converter due to higher efficiency (>90 percent) from lower switching losses (<500kHz), lower input and output ripple currents, reduction of hotspots on the PCB or individual components, lower power rated inductors, and Field Effect Transistors (FETs). Figure 2: 6-Phase Synchronous Buck Boost Converter with One Inductor/Phase and a Current Sense Resistor

Articles in this issue

view archives of Supplier eBooks - Bourns - Electrification of the Vehicle