Supplier eBooks

NXP - Imagine the Possibilities

Issue link: https://resources.mouser.com/i/1442826

Contents of this Issue

Navigation

Page 5 of 27

6 of on-chip RAM and fewer than 16MB of Flash, significantly reducing cost and size. The i.MX RT1060A ("ten-sixty-a"), has a 600MHz Arm™ Cortex-M7™ processor, 1MB of on chip SRAM, an LCD display interface, camera interface, advanced security, and flexible communication, combined with a complete turnkey AVS software solution and a production ready hardware design, to enable OEMs to quickly and easily add Alexa to their product designs. With this solution, device makers realize further benefits of shorter time to market, and lower development and lifetime costs. It brings together the Alexa Voice Service, AWS IoT Core, and Amazon FreeRTOS to provide complete and best-in-class security, deployment, and device monitoring. NXP's i.MX RT MCU-based AVS solution is available as a complete kit for evaluation, development, and prototyping. The hardware consists of two small, 30mm x 40mm boards. The MCU system on module (SoM) carries the i.MX RT1060A processor, 32MB of HyperFlash memory, and a Wi-Fi/Bluetooth module. The audio board has three (3) MEMS microphones and connects to a speaker driven by NXP's TFA9894D smart audio amplifier. The hardware ships with software that includes everything necessary for a developer to, out-of-the-box, connect to the Alexa Voice Service and immediately start prototyping. This one-stop-shop software package includes far-field voice processing (echo cancellation, noise suppression, beam forming, barge-in), an Alexa wake word inference engine, an AVS client application, API, and all necessary drivers. ■ I.MX RT106A AND SLN-ALEXA-IOT SOLUTION • Amazon Alexa-qualified, single MCU Alexa Voice Service implementation • Based on i.MX RT1060A Audio Cross-over Processor (Arm Cortex-M7 @600MHz) • Easy-to-use, BOM-optimized, production- grade, turnkey solution LEARN MOREu AI

Articles in this issue

Links on this page

view archives of Supplier eBooks - NXP - Imagine the Possibilities