Issue link: https://resources.mouser.com/i/1442832
| 10 | TERMINAL BLOCKS TE´s Terminal Blocks offer design engineers a reliable connector system with a variety of connection styles and range of centerlines. This solution is used for various data, signal, and power applications. This offering provides class- leading quality and many different design opportunities. BENEFITS • Mates with industry-standard headers on the same centerline spacing • Fast wire connections • Custom solutions available RELAYS TE's broad relays portfolio includes low power PCB relays, panel-plug-in relays, or force guided relays that are critical electromechanical switching components used within safety relay circuits. They enable the recognition of a contact's switching condition in a simple and safe manner. With the normally open (NO) and normally closed (NC) contacts of a force guided relay being insulated from each other, the load and monitoring circuit may have different voltage potentials. Monitoring machines and processes, relays help protect people's lives when danger needs to be averted. BENEFITS • Overcurrent protection and safety • Small and compact size offers space-saving • Broad range of industry-leading relays DYNAMIC SERIES CONNECTORS Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal, and power applications. Dynamic Series consists of wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. BENEFITS • Easy mating and unmating for reduced installation and maintenance time • Three points of contact provide high electrical reliability • Reliable and safe connections for increased productivity