Supplier eBooks

ST - Industrial Sensing Solutions

Issue link: https://resources.mouser.com/i/1442838

Contents of this Issue

Navigation

Page 28 of 35

29 HTS221 Capacitive Digital Humidity Sensor • 0 to 100% relative humidity range with high RH sensitivity: 0.004% rH/LSB • Low power consumption: 2μA @ 1Hz ODR with selectable ODR from 1Hz to 12.5Hz • Humidity accuracy: ± 3.5% rH, 20 to +80% rH LEARN MOREu H3LISx00 3-Axis Digital Accelerometers • The H3LISx00DL 3-Axis Digital Accelerometer family offers full-scale ranges: 100g, 200g, and 400g • Ultra-low-power operational modes for advanced power saving and smart sleep-to-wakeup functions • Capable of measuring accelerations with output data rates from 0.5Hz to 400Hz LEARN MOREu ler (PLC). The point-to-point connection is set up between an IO-Link master and an IO-Link device (sensor or actua- tor) using an unshielded three-core cable. IO-Link is faster and easier to install than other monitoring and control approaches such as Ethernet. Another advantage is that the detection and resolution of false sensor settings are much more straightforward to detect, isolate, and resolve. IO-Link is a vendor-neutral solution. That means that mod- ules and devices from different suppliers can smoothly be attached to the network. This feature allows for extensions or modifications, such as adding more sensors very quick- ly. Connecting additional sensors will provide more data enabling enhanced diagnostics, monitoring, and control. ST/Industrial Sensing Solutions 29 SIGFOX asset tracking application Sigfox is a subscription-based low-power wide-area net- work (LPWAN) service based on sub-1GHz frequencies. Sigfox allows connectivity directly to telecom infrastruc- ture and in-turn to the cloud. It can give connectivity over several kilometers. Sigfox can be used to send sensor data to the cloud for applications such as asset tracking. It is a low data rate technology, and it is not expected to replace direct control connectivity options such as BLE and RF sub- 1GHz direct peer-to-peer connection.

Articles in this issue

view archives of Supplier eBooks - ST - Industrial Sensing Solutions