Issue link: https://resources.mouser.com/i/1442838
9 ST/Industrial Sensing Solutions INERTIAL SENSORS Part Number Full Scale Noise Density (Typ.) Package Size (mm) Key Features Accelerometers IIS3DHHC 1,2 ±2.5 45µg/√Hz 5 x 5 x 1.7 LGA-16 16bit,very-low-noise, high stability MEMS digital output motion sensor (inclinometer) for double signal integration IIS2DH 1 ±2, ±4, ±8, ±16g 250µg/√Hz 2 x 2 x 1 LGA-12 Ultra-low-power high performance 3-axis accelerometer with digital output for industrial applications IIS328DQ 1 ±2, ±4, ±8g 218µg/√Hz 4 x 4 x 1.8 QFPN-24 High-performance ultra-low-power 3-axis accelerometer with digital output for industrial applications Gyroscopes I3G4250D 1 ±245, ±500,±2000dps 0.03°/s/√Hz 4 x 4 x 1.1 LGA-16 3-axis digital output gyroscope for industrial applications Magnetometer IIS2MDC 1 ±50gauss 2 x 2 x 0.7 LGA-12 16-bit data output, interrupt generator, self-test Digital compasses ISM303DAC 1 ±2, ±4, ±8, ±16g & ±50gauss 90µg/√Hz 3.5mgauss 2 x 2 x 1 LGA-12 Ultra-compact, high performance e-Compass 3D accelerometer and 3D magnetometer module Modules ISM330DHCX 1 ±2, ±4, ±8, ±16g ±125,±250,±500,±1000,±2000, ±4000dps 60µg/√Hz 0.005°/s/√Hz 2.5 x 3 x 0.83 LGA-14 iNEMO module: 3D accelerometer and 3D gyroscope with digital output for industrial applications ISM330DLC 1 ±2, ±4, ±8, ±16g ±125,±250,±500,±1000,±2000dps 75µg/√Hz 0.0038°/s/√Hz 2.5 x 3 x 0.83 LGA-14 iNEMO module: 3D accelerometer and 3D gyroscope with digital output for industrial applications Note 1: These part numbers are part of the ST 10-Years longevity program Note 2: This sensor can be evaluated with the X-Nucleo system MEMS Sensors for Smart Industry 4.0 INERTIAL SENSORS ENVIRONMENTAL SENSORS STMicroelectronics offers a full range of environmental sensors, including pressure, humidity and temperature sensors. These sensors rely on dedicated structures that optimize performance even in challenging environmental conditions. Microphones based on ST MEMS technology offer excellent audio quality and fidelity. EVALUATION TOOLS Note 1: These part numbers are part of the ST 10-Years longevity program Note 2: This sensor can be evaluated with the X-Nucleo system Note 1: These part numbers are part of the ST 10-Years longevity program ENVIRONMENTAL SENSORS STMicroelectronics offers a full range of environmental sensors, including pressure, humidity and temperature sensors. These sensors rely on dedicated structures that optimize performance even in challenging environmental conditions. Part Number Full Scale Accuracy (Typ.) Package Size (mm) Key Features HTS221 -40 to +120°C ±3.5%rH ±0.5%°C 2 x 2 x 0.9 HLGA-6L Capacitive digital sensor for relative humidity and temperature LPS33HW -40 to +85°C ±0.1hPa 3.3 x 3.3 x 2.9 CCLGA-10L Harsh environment 260-1260hPa absolute digital output barometer LPS22HH -40 to +85°C ±0.025hPa 2 x 2 x 0.73 HLGA-10L 260 to 1260hPa absolute pressure range STLM20 -55 to +130°C Accuracy: 1.5°Cmax at 25°C (±0.5°C typ.) 1 x 1.3 x 0.5 UDFN-4L 2 x 2.1 SOT323-5L Ultra-low current 2.4V precision analog temperature sensor STTS751 -40 to +125°C Accuracy: 0.5°C (typ.) 0°C to +85°C 2 x 2 x 0.5 UDFN-6L 2.9 x 2.8 SOT323-6L 2.25V low-voltage local digital temperature sensor MICROPHONES Microphones based on ST MEMS technology offer excellent audio quality and fidelity. Note 1: These part numbers are part of the ST 10-Years longevity program Part Number SNR (dB) Sensitivity (dBV) Package Size (mm) Key Features MEMS Microphones IMP34DT05 1 64dB -26 dB ±3dB 3 x 4 x 1 MEMS audio sensor omnidirectional digital microphone for industrial applications ENVIRONMENTAL SENSORS STMicroelectronics offers a full range of environmental sensors, including pressure, humidity and temperature sensors. These sensors rely on dedicated structures that optimize performance even in challenging environmental conditions. Part Number Full Scale Accuracy (Typ.) Package Size (mm) Key Features HTS221 -40 to +120°C ±3.5%rH ±0.5%°C 2 x 2 x 0.9 HLGA-6L Capacitive digital sensor for relative humidity and temperature LPS33HW -40 to +85°C ±0.1hPa 3.3 x 3.3 x 2.9 CCLGA-10L Harsh environment 260-1260hPa absolute digital output barometer LPS22HH -40 to +85°C ±0.025hPa 2 x 2 x 0.73 HLGA-10L 260 to 1260hPa absolute pressure range STLM20 -55 to +130°C Accuracy: 1.5°Cmax at 25°C (±0.5°C typ.) 1 x 1.3 x 0.5 UDFN-4L 2 x 2.1 SOT323-5L Ultra-low current 2.4V precision analog temperature sensor STTS751 -40 to +125°C Accuracy: 0.5°C (typ.) 0°C to +85°C 2 x 2 x 0.5 UDFN-6L 2.9 x 2.8 SOT323-6L 2.25V low-voltage local digital temperature sensor MICROPHONES Microphones based on ST MEMS technology offer excellent audio quality and fidelity. Note 1: These part numbers are part of the ST 10-Years longevity program Part Number SNR (dB) Sensitivity (dBV) Package Size (mm) Key Features MEMS Microphones IMP34DT05 1 64dB -26 dB ±3dB 3 x 4 x 1 MEMS audio sensor omnidirectional digital microphone for industrial applications EVALUATION TOOLS Order code Description X-NUCLEO-IKS01A3 Motion MEMS and environmental sensor expansion board for STM32 Nucleo STEVAL-MKI109V3 Professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VET6 compatible ST MEMS adapters