Issue link: https://resources.mouser.com/i/1442838
31 ST/Industrial Sensing Solutions 31 ST/Industrial Sensing Solutions LIS25BA MEMS Digital Output Motion Sensor •±3.85g full scale with TDM slave interface • Low acceleration noise : 1.5mg rms for X-axis, Y-axis, at FS = ±3.85 g, and BW = 2400Hz; and 2.4mg rms for Z-axis at FS = ±3.85g and BW = 2400Hz • Signal bandwidth 2400Hz LEARN MOREu IIS328DQ 3-Axis Linear Accelerometer • 2 independent programmable interrupt generators with system sleep/wakeup function • Extended temperature range: -40°C to 105°C • Embedded self-test and a high shock survivability: Up to 10,000g LEARN MOREu L20G20IS Two-Axis MEMS Gyroscope • ±100dps / ±200dps full-scale range and 3.8mdps/√(Hz) rate noise density • Low-voltage compatible IOs with 3- and 4-wire SPI digital interface • I ntegrated low-pass filters with user- selectable bandwidth and Power-down and sleep modes for smart power saving LEARN MOREu The same sensor may also be deployed to detect pres- ence to determine how many people occupy a specific area at any given time; as proximity sensing that can be used to monitor the distance from a machine or equip- ment for safety reasons, and for motion detection that can be used to monitor unauthorized entrance into controlled facilities. STMicroelectronics (ST) envisions a promising future for MEMS sensors in industrial applications. ST offers an un- wavering commitment seen by our steady and continuous delivery of leading-edge product offerings. ST remains driv- en and will continue to lead the innovation of existing and emerging technologies that sustain ST's leading position as the supplier of choice for sensor solutions.