Supplier eBooks

Bourns - Achieving Enhanced Performance and Reliability

Issue link: https://resources.mouser.com/i/1442856

Contents of this Issue

Navigation

Page 3 of 27

| 4 | Introduction P roviding isolated low-voltage bias power to ICs such as microcontrollers, analog-to-digital converters, isolated gate drivers, or voltage monitoring ICs in High Voltage systems is usually accomplished with an isolated DC-DC converter. If the High Voltage system is spread out over several modules, the architecture may call for a parallel DC bus on the low-voltage side with multiple isolated low-power DC-DC converters for each module. Because it is used multiple times in this scenario, an efficient and cost-effective topology is the best approach. This application note highlights the design benefits of using push-pull transformers that are proven solutions for these situations. Used as an example is the BournsĀ® Model HCTSM8 series transformer, which is AEC-Q200 compliant and available with a wide range of turns ratios as standard. Multiple turns ratios are an important feature enabling the same basic circuit topology to be replicated across a system with the same components and PCB layout. With a transformer series like the Model HCTSM8, designers are able to select the right reinforced transformer part number based on the specified output voltage for powering a microcontroller or an isolated IGBT gate driver. How to Select the Right Reinforced Transformer for High Voltage Energy Storage Applications

Articles in this issue

view archives of Supplier eBooks - Bourns - Achieving Enhanced Performance and Reliability