Supplier eBooks

Molex - From here to the Future

Issue link: https://resources.mouser.com/i/1442862

Contents of this Issue

Navigation

Page 16 of 30

Molex Easy-On FFC/FPC Connectors offer both the compactness and reliability needed for tight-packaging transportation applications. SlimStack Board-to-Board Connectors, Floating FSB3 and FSB5 Series are supporting miniaturization in ADAS applications. These connectors support up to 6Gbps, provide great floating ranges and flexible mating heights, and deliver extraordinary compactness. They offer space-saving features while delivering reliability under conditions of heat and vibration. Design engineers no longer have to forgo a positive lock on a connector because of space constraints, which sacrifice retention security. The Molex Micro-Lock Plus Wire-to-Board Connector offers a robust, low-profile mechanical locking system for optimal retention force. These connectors are available in multiple pitch sizes and mating orientations and single- and dual-row configurations, delivering much-needed design flexibility. Additionally, with an operating temperature of 105˚C, they provide the robustness necessary in transportation applications. A Successful Design Relies on the Right Connector Vehicle electronics require ever-increasing speed and signal integrity to transfer data streams with higher bit rates. A high- speed solution is crucial to success in today's transportation marketplace, a solution that also supports the signal integrity margins needed for sensors, cameras, HMI, and system communications. By making sure all the separate systems work together as designed, the right connector answers the modularity challenges. | 17 | EASY-ON FFC/FPC CONNECTOR SERIES FD19 Learn more >

Articles in this issue

Links on this page

view archives of Supplier eBooks - Molex - From here to the Future