Supplier eBooks

Molex - From here to the Future

Issue link: https://resources.mouser.com/i/1442862

Contents of this Issue

Navigation

Page 27 of 30

Keeping pace, Molex has introduced a wide variety of multiple shielded solutions into its product portfolio to meet rigorous signal integrity requirements for safety-critical applications. A prime example is the HSAutoLink Interconnect System. The HSAutoLink Interconnect System leverages Molex's expertise at producing high-speed cable technology and adapting to the needs of the emerging segment of the Connected Vehicle. Presenting the Molex HSAutoLink II Interconnect System (HSAL2): this interconnect system is a flexible, expandable product family with data rates up to 6Gbps, allowing for combined links and supporting multiple protocols in the same connector (USB 2.0, USB 3.0, LVDS, Ethernet AVB, HDMI, MicroCross DVI, DisplayPort, etc.). It is compatible with shielded twisted-pair (STP) or jacketed unshielded twisted pair (JUTP) cable construction, offering a cost-competitive solution for high- speed differential signaling applications providing construction flexibility. It has fully protected perimeter seals and wire seals, ensuring the system is rated to IP69K for harsh environments and wet locations. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options (Figure 2). Although not as fast as its sibling, the Molex HSAutoLink I Interconnect System (HSAL1) is available in 4 and 5 circuits and can deliver data rates up to 2Gbps. The dependable HSAutoLink Interconnect System brings a proven United States Council for Automotive Research-30 (USCAR-30) compliant solution for point-to-point in-vehicle connections, complete with multiple keying options and full-length cable shielding for superior signal performance and reduced Electro-Magnetic Interference (EMI) (Figure 3). Figure 2: Molex HSAutoLink II Interconnect System (HSAL2). (Source: Molex) Figure 3: Molex HSAutoLink I Interconnect System (HSAL1). (Source: Molex) | 28 | SAFETY & DRIVER ASSIST SOLUTIONS DURACLIK WIRE-TO-BOARD CONNECTORS Learn more > Learn more > Learn more > MICRO POWER DISTRIBUTION BOX ( PDB) SEALED MODULES

Articles in this issue

Links on this page

view archives of Supplier eBooks - Molex - From here to the Future