31 31
KEY POINTS
1. One way to eliminate the need to place
capacitors on the board is to have the power
supply sit directly on top of the chip, which
allows for denser designs and reduces the
impact of system noise.
2. Simulation is essential for balancing various
aspects of power distribution, but it's generally
not possible to simulate an entire design in
one go. It's too computationally expensive, and
simulation tools run on a lot of assumptions.
PRANAV DEVALLA
Hardware Design Engineer,
Arista Networks
X5R Commercial-Grade SMD ≤250 V MLCCs
C0G Commercial-Grade SMD ≤250 V MLCCs
X7R Commercial-Grade SMD ≤250 V MLCCs
Ideal for decoupling and filtering applications
up to 85°C
0201 to 1812 case sizes available
SnPb termination option available
Ideal for decoupling and filtering applications
up to 125°C
0402 to 2225 case sizes available
SnPb, flexible termination, and automotive-
grade options available
Extremely low dissipation factor and ESR
No piezoelectric noise
SnPb, flexible termination, and automotive-
grade options available