Supplier eBooks

Wurth - Behind the Mystery of Electromagnetic Compatibility Design

Issue link: https://resources.mouser.com/i/1447260

Contents of this Issue

Navigation

Page 23 of 25

Behind The Mystery of Electromagnetic Compatibility Design 24 Learn More Learn More WCAP-CSGP General-Purpose MLCCs WE-MPSA & WE-MPSB Multilayer Ferrite Beads Würth Elektronik Solution up to 6W (10W) The high-performance bipolar isolated auxiliary power supply design of Würth Elektronik features the following specifications: ■ Input voltage range: 9-18V ■ Output voltage: Bipolar +15V/-4V or Unipolar 15-20V ■ Power up to 6W ■ Peak efficiency of up to 86 percent (83 percent @ 6W) ■ Parasitic coupling capacitance less than 7pF ■ Size: 27mm x 14mm x 14 mm (L x W x H) Over 50 percent smaller than similar DC/DC converters currently on the market ■ Weight: <4g ■ Basic insulation for V Bus : 800V ■ 4000V rms insulation voltage Pri-sec -4.00 V -3.95 V -3.90 V -3.85 V -3.80 V 0 W 1 W 2 W 3 W 4 W 5 W 6 W Voltage Output Power Negative Rail Load Regulation @ V IN = 12 V 14.80 V 14.85 V 14.90 V 14.95 V 15.00 V 0 W 1 W 2 W 3 W 4 W 5 W 6 W Voltage Output Power Positive Rail Load Regulation @ V IN = 12 V Figure 5: Würth Elektronik reference design for a compact, isolated DC/DC converter for HV SiC/GaN/IGBT Gate Driver (Source: Würth Elektronik Group) With the new transformer series WE-AGDT, Würth Elektronik is demonstrating its innovative strength addressing the future challenges in the power electronics field. " Figure 6: Voltage of Positive and Negative rails versus load power (@ V IN (nominal) = 12V) (Source: Würth Elektronik Group)

Articles in this issue

Links on this page

view archives of Supplier eBooks - Wurth - Behind the Mystery of Electromagnetic Compatibility Design