Supplier eBooks

ROHM - Light Up Your Industrial IoT Design

Issue link: https://resources.mouser.com/i/1466700

Contents of this Issue

Navigation

Page 11 of 27

LIGHT UP YOUR INDUSTRIAL IoT DESIGN 12 Engineers can opt for a light load efficiency range of <10μA, which offers excellent transient response and extends battery life via lower power dissipation in the intended application. Other essential parameters include operating temperature range, quiescent current, input voltage range, and switching frequency levels. Some OEMs deliver converter solutions with Ultra Low Power (ULP) mode. Figure 3 shows how a ULP mode-integrated converter switches from normal to ULP mode for voltage monitoring and power saving. Designers can integrate the IC with two comparators: The main comparator and the ULP comparator. A decrease in VOUT will induce high impedance and subsequently trigger the transition from normal to ULP mode. Selecting accelerometers with low power usage is critical in IIoT applications. Advanced functions, such as signal conditioning and intelligent user-programmable application algorithms in accelerometers, ensure efficient sensing in IIoT systems while maintaining low power operation. As input current is a function of an accelerometer's output data rate (ODR) and power mode settings, engineers must consider the ODR before incorporating it into an IIoT system (Figure 4). Figure 3: Switching between Normal and ULP Modes (Source: ROHM) Figure 4: The relationship between current and accelerometer ODR (Source: ROHM) Selecting accelerometers with low power usage is critical in IIoT applications. " "

Articles in this issue

view archives of Supplier eBooks - ROHM - Light Up Your Industrial IoT Design