STMicroelectronics 2022
23
Figure 3: Example of data classification
using centroids and k-means clustering.
(Source: Sidartha/Stock.Adobe.com)
B-U585I-IOT02A
DISCOVERY KIT
STM32H7 HIGH-
PERFORMANCE
MCUS
Learn More
Learn More
Conclusion
With AI deployed closer to the point of data
collection rather than in the cloud, observations
can be analyzed and processed in real-time.
In this way, devices can make independent
decisions in milliseconds, without being reliant
on cloud connectivity. ST Microelectronics has
the solutions to intelligently navigate and make
sense of these complex applications. As a result,
they can help design engineers quickly and
intelligently process data to understand and see
the whole picture, including both the young girl
(wife) and the old woman (mother-in-law). ■
The B-U585I-IOT02A Discovery Kit enables a wide diversity
of applications by exploiting low-power communication,
multiway sensing, and direct connection to cloud servers.
It supports ST's deep learning inference software for Arm
Cortex-M. In addition, their AI on STM32H7
High-Performance MCUs are based on the
high-performance Arm® Cortex®-M7 32-bit RISC
core operating at up to 480MHz. The Cortex-M7
core features a floating-point unit (FPU), which
supports Arm double-precision (IEEE 754
compliant) and single-precision data-processing
instructions and data types. The STM32H7
MCUs support a full set of DSP instructions and
a memory protection unit (MPU) to enhance
application security.
"
In a world
that requires
clarity to get the
correct reality,
STMicroelectronics
has the solutions.