Supplier eBooks

APEX - High Reliability Components

Issue link: https://resources.mouser.com/i/1490195

Contents of this Issue

Navigation

Page 18 of 19

Apex 2022 19 SA310 Brushless DC Motor Driver • Uses Silicon Carbide MOSFET technology to improve efficiency. • Three independent half-bridges provide up to 80A peak output current. • Drive Brushless DC and Permanent Magnet Synchronous motors or DC/AC converters. LEARN MORE SiC for the Future As the industry places more and more emphasis on power electronics, high-reliability design becomes a paramount concern. Simultaneously, trends toward higher voltages and currents are challenging the design of high-reliability systems. By combining high performance and high reliability across extreme temperatures and voltages, SiC is an attractive solution to these challenges. At Apex Microtechnology, we believe in the power of SiC and offer highly integrated SiC-based modules to enable the highest-reliability designs possible for our customers. Apex Takes on SiC At Apex Microtechnology, we've adopted SiC in many of our product offerings to achieve the highest reliability possible for our customers. Unlike many other companies with SiC offerings, Apex is unique in the high level of integration offered in their products. Apex's SiC offerings all come in modules, meaning the SiC FETs are included with a gate drive switch in one package. By coupling these two circuit blocks in the same product, Apex provides customers with simplicity of use, avoiding the need for discrete designs and layouts. Instead, customers can purchase a single module and design it directly into their board, guaranteeing high performance and optimal reliability from the start. This approach not only ensures optimized performance for customers but also reduces development costs and design time. Beyond their ease of use, highly-integrated SiC modules minimize the device footprint, enabling engineers to design systems with minimal area and maximum power density. Apex's line of SiC-based switching power modules is already available on the market and includes the SA310, SA110, and SA111. Looking to the future, Apex continues to research innovative ways for integrating SiC into power modules to support more compact, efficient devices.

Articles in this issue

Links on this page

view archives of Supplier eBooks - APEX - High Reliability Components