Supplier eBooks

Bourns - Passives and Their Emerging Applications

Issue link: https://resources.mouser.com/i/1502091

Contents of this Issue

Navigation

Page 21 of 32

Discharge resistors can be found in numerous catalogs of electrical component makers. When selecting the exact resistor, an engineer must pay attention to its value, which impacts discharge transients, and rated power, which defines energy dissipation capability." Anton Dianov Senior Firmware Engineer, Samsung Electronics C h a p t e r 4 | R e s i s t i v e S o l u t i o n s f o r P r e / D i s c h a r g i n g C i r c u i t s reliable protection against surge currents. The CHV series of high-voltage chip resistors are designed to handle high voltage levels, making them well- suited for use in high-voltage pre-charging circuits. Finally, the PWR series of high-power resistors are available in a variety of housing types—including DPAK, D2PAK, TO220, and TO221—and are capable of handling high power dissipation. Bourns ® PWR series are high-power resistors made with thick film resistive elements on a white alumina ceramic substrate for contact with a heat sink which will be electrically isolated from the resistive element. These resistors are capable of handling high power dissipation of up to 50 Watts and have excellent pulse load energy capability. 22 Passives and Their Emerging Applications

Articles in this issue

Links on this page

view archives of Supplier eBooks - Bourns - Passives and Their Emerging Applications