Issue link: https://resources.mouser.com/i/1510154
mouser.com/te 39 KILOVAC High-Voltage Relays and Contactors Since 1964, the small, lightweight relays and contactors of the KILOVAC product line have been extensively used in aerospace, space, and military applications. Providing an excellent size-to-power ratio, KILOVAC high-voltage relays and contactors offer voltage ratings up to 70kVDC and current ratings up to 1,000A. Hermetically sealed for harsh environments, KILOVAC products function across a wide temperature range and feature outstanding shock and vibration performance with low and stable resistance over the life of the contact. Hartman Relays, Contactors, and Switching Devices The Hartman product line is widely used in switching electrical power throughout airliners and other highly sophisticated aerospace applications that require very specialized components. Hartman AC and DC contactors use lightweight, environmentally (gasket) sealed designs that meet applicable MIL-PRF-6106 requirements and/or specific customer specifications. AC contactors are rated up to 500A and lightweight high-performance DC contactors up to 1000A. Hermetically sealed enclosures are available for the most severe environmental conditions. Multiple main contact configurations and auxiliary contact configurations are available. Additionally, Hartman modular power distribution units or backplane-type panels can be customized for fixed-wing aircraft and rotorcraft applications. Raychem High-Performance Power Feeders and Environmental Sealing Protection Products Developed over 60 years ago by electrical engineer Paul Cook, the cross-linking polymer used in Raychem heat-shrink tubing and other products endures repeated heating and cooling cycles while retaining its original size and protective properties. AMP High-Performance Backplane Power Termination; STRATO-THERM and COPALUM Terminals STRATO-THERM terminals, splices, and spare wire caps are designed for high-temperature applications up to 649°C (1200°F). COPALUM Lite sealed terminals and splices are up to 60 percent lighter than conventional copper terminals, which helps reduce aircraft weight. DEUTSCH Industry-Standard Connectors for Power AND Voltage: For over 70 years, DEUTSCH products have reliably performed in demanding aerospace, defense, industrial commercial transport, and motorsport applications. Today, TE's DEUTSCH product line includes wires, contacts, and connectors, including military-spec components such as the MIL-DTL-38999 DEUTSCH connector series. Implementation With the broad portfolio of TE products, AAM designers can find reliable advanced technologies to achieve the optimum balance between performance, cost, and time to market. With a heritage in automotive, energy, and aerospace applications, TE offers innovative solutions to help meet the most demanding requirements. Engineers can tap into TE's expertise in designing, customizing, manufacturing, and implementing all the components along the wire of the connected aircraft, including sensors, monitors, circuit breakers, wiring, assemblies, and more. TE's high-performing solutions help AAM projects take off faster. Urban Air Mobility: Together eVTOL is Ours