Supplier eBooks

Littelfuse - 7 Experts on Automotive Powertrains

Issue link: https://resources.mouser.com/i/1516386

Contents of this Issue

Navigation

Page 24 of 32

With respect to efficiency, minimizing losses in power conversion ensures the maximum amount of power is delivered to charge the vehicle's battery. Expected in 2025 and beyond, most of the DC chargers released to the field will have output power above 150kW and up to 350kW. For such high levels of power, efficiency is a key factor. Therefore, there is a trend to move modular architectures from Si-based power semiconductors to SiC solutions to improve efficiency from 95% to around 97%. Improvements in mechanical efficiency and reduced weight and size have also been realized. A system size reduction of up to 50% or a power increase of approximately 50% in the same space can be achieved with advanced packaging and assembly technologies. Of course, operating at high voltages presents safety concerns. Addressing these concerns extends beyond fuses to include ground-fault relays, thermal monitoring, and cabinet safety interconnects. C h a p t e r 5 | O f f b o a r d C h a r g i n g It is important to understand and mitigate the safety concerns that come with charging. With the proper protection in place, charging experiences can avoid the risks of fire, electrical shock, and burns due to overheating." Philippe Di Fulvio Business Development Manager, EV Infrastructure, Littelfuse 25 7 Experts on Automotive Powertrains

Articles in this issue

Links on this page

view archives of Supplier eBooks - Littelfuse - 7 Experts on Automotive Powertrains