Supplier eBooks

Digi - XBee Wireless Modules

Issue link: https://resources.mouser.com/i/1516547

Contents of this Issue

Navigation

Page 12 of 21

Digi XBee ® Zigbee Module Digi XBee ® and Digi XBee-PRO ® ZigBee modules are ideal for applications in the energy and controls markets where manufacturing efficiencies are critical. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimizes integration with embedded microcontrollers, lowering development costs and reducing time to market. Products in the Digi XBee ® family require little to no configuration or additional develop- ment. Programmable versions of the Digi XBee ® and Digi XBee-PRO ® ZigBee module make customizing applications easy. Programming directly on the module eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance or security. • Programmable versions with on-board microprocessor enable custom ZigBee application development • Through-hole and surface mount form factors enable flexible design options • Link budgets of 110dB for Digi XBee ® and 119dB for Digi XBee-PRO ® • Industry-leading sleep current • Firmware upgrades via UART, SPI or over the air (OTA) Digi XBee ® Thread Module Thread is a new open global wireless standard developed to balance and improve on the increasingly important requirements of reliability, security, power efficiency and cost effectiveness. Thread runs on the IEEE 802.15.4 physical radio specification and operates in the unlicensed ISM bands including 2.4GHz (v1.0). The network layer implements IPv6 addressing architecture with 6LoWPAN header compres- sion and mesh capabilities for maximum routing efficiency and redundancy. Another key advantage of Thread is that the applica- tion layer is separated from the actual Thread stack, making it agnostic and flexible for use with independently defined application layer standards, including the familiar ZigBee protocol as well as other popular protocols. This allows a level of forward compatibility between existing and new devices, making Thread attractive for designers and consumers alike. • Simple to setup and use • Highly secure • Power-efficient • An open protocol that carries IPv6 natively • A robust mesh network with no single point of failure • Runs over standard 802.15.4 radios • Support for a wide variety of host devices

Articles in this issue

Links on this page

view archives of Supplier eBooks - Digi - XBee Wireless Modules