Supplier eBooks

Digi - XBee Wireless Modules

Issue link: https://resources.mouser.com/i/1516547

Contents of this Issue

Navigation

Page 7 of 21

8 Digi XBee ® Cellular LTE-M The Digi XBee ® Cellular LTE-M is a low-cost, low power wide area (LPWA) embedded cellular modem. It is FCC and carrier end-device certified which completely eliminates the cost, complexity, and risk involved in the certification process. The modem is programmable, with support for custom MicroPython applications running directly onboard, allowing users to more efficiently manage their devices and eliminating the need for an external microcon- troller in certain use-cases. It includes the full suite of standard XBee API frames and AT commands, so existing customers can drop this modem into their existing designs to instantly achieve cellular integration, without the pain and hassle of doing a complete re-design. • FCC certified and carrier end-device certified • Excellent coverage and building penetration • Digi XBee ® Transparent and API modes simplify design • Low power consumption optimized for long battery life • Reduced hardware complexity with only 1 antenna required • Integrated MicroPython programmability enables custom scripting directly on the modem Coming Soon Digi XBee ® Cellular LTE NB-IOT Digi XBee ® Cellular Narrowband IoT (NB-IoT) is a low-cost, low power wide area (LPWA) embedded cellular modem designed specifically to handle small amounts of data over existing cellular networks, provide improved range, and optimized for maximum battery life. The modem is programmable, with support for custom MicroPython applications running directly onboard, allowing users to more efficiently manage their devices and eliminating the need for an external microcontroller in certain use-cases. It includes the full suite of standard Digi XBee API frames and AT commands, so existing customers can simply drop this modem into their existing designs to instantly achieve cellular integration, without the pain and hassle of doing a complete re-design. It is also CE/RED certified, making it ideal for use in LPWA applications in Europe. • Extremely low power consumption for battery life of 10+ years • Excellent coverage and building penetration • Reduced hardware complexity with only 1 antenna required • Transparent and API modes simplify software integration • Integrated MicroPython programmability enables custom scripting directly on the modem • CE/RED certified and network tested Coming Soon

Articles in this issue

Links on this page

view archives of Supplier eBooks - Digi - XBee Wireless Modules