Supplier eBooks

Maxim Integrated - 7 Experts on LiDAR Design

Issue link: https://resources.mouser.com/i/1518064

Contents of this Issue

Navigation

Page 14 of 28

15 "Why should LiDAR designers focus attention on receiver-end hardware? That is the answer for how we can reduce LiDAR size." Issa Malke LiDAR Calibration Engineer, Velodyne LiDAR, Inc. packaging and shipping costs. As a result, engineers are faced with designing the smallest form factor possible while meeting speed, precision, and safety requirements. The smaller the form factor, the denser the components, which can reduce signal quality, generate more noise, and generate more heat. Maxim IOs: • Significantly reduce the number of peripherals needed in LiDAR systems. Maxim TIAs: • Support 128 channels, which packs more channels into one IC and potentially reduces the part count; • Deliver the highest bandwidth in the industry, with low noise and low power consumption, in a small package. The thin dual no-lead (TDFN) package size of 9 mm 2 provides the industry's smallest overall solution size; • Offer bandwidth options of 160 MHz and 490 MHz (the highest in the industry), which can amplify pulses of just a few nanoseconds in duration and maintain precision; and • Through the selectable gain feature, can potentially eliminate the need for another amplification later by using two pin-selectable transimpedance values of 25 kΩ and 50 kΩ. Maxim high-speed comparator units: • Are available in space-saving packaging as small as 1.2 mm × 0.8 mm (wafer-level package [WLP]) and operate at −40°C to +125°C. Chapter One: Solving Key Design Challenges

Articles in this issue

view archives of Supplier eBooks - Maxim Integrated - 7 Experts on LiDAR Design