24
"Receiver-end hardware
is complicated. Every
improvement on this
hardware will not only
improve accuracy and
precision but also make
it easier to manufacture,
which will cut the cost ."
Issa Malke
LiDAR Calibration Engineer,
Velodyne LiDAR, Inc.
"Maxim excels with LiDAR receiver hardware solutions in time-of-
flight implementations."
Maurizio Gavardoni
Product Definition Engineer at Maxim Integrated
High-Speed, Low-Power Comparators with
Built-In Analog-to-Digital Converter
Maxim's comparators deliver high speed and low propagation delay and dispersion, which
are essential for precise measurement:
• Maxim's high-speed comparators have a propagation delay of only 280 ps. A low
overdrive dispersion of 25 ps is typical, with a delay dispersion of less than 10 ps. This
design helps achieve system resolution of less than 1 mm, a significant improvement
over the industry average of 2 to 3 mm.
• The input common-mode range of 1.5 V to V
DD
+ 0.1 V is compatible with popular
TIAs available on the market. The output stage is low-voltage differential signaling,
minimizing power dissipation that can interface directly with many field-programmable
gate arrays and central processing units.
• Comparator units are available in space-saving packaging as small as 1.2 mm × 0.8 mm
(WLP) and operate at −40°C to +125°C. These units run on a single supply of 2.7 V to 3.6
V. Their overall power consumption is less than 40 mW at 2.7 V supply.
Chapter Two: Maxim Hardware At-a-Glance