68
COAXIAL ADAPTERS SERIES
The N-Type product series is a durable, medium sized, weatherproof solution for military, industrial
and commercial applications. The threaded coupling mechanism featured on all N-Type products is
ideal for vibration resistance. N-Type interconnects are produced in standard and reverse polarity.
The SMA product series is designed using a threaded interface and provides excellent electrical
performance from DC to 26.5 GHz, along with outstanding mechanical durability. SMA interconnects
offer a precise and simple means of phase adjustment for microwave devices. The products are
available in standard and reverse polarity.
The SMB product series features a snap-on coupling mechanism and is available in 50 and 75 ohm
configurations. These interconnects offer broadband performance with low reflection from DC to
4 GHz and utilize die cast components on non-critical areas to provide a low cost solution. SMB
products are engineered in both standard and reverse polarity.
RP-N TYPE ADAPTERS
RP-SMA ADAPTERS
RP-SMB ADAPTERS
Part Number Side 1 Side 2 Orientation Impedance Features
172213RP
RP-N-Type Jack N-Type Plug Straight 50 Bulkhead
172212RP
RP-N-Type Plug N-Type Plug Straight 50
172193RP-RP
RP-N-Type Plug RP-N-Type Jack Right Angle 50
Part Number Side 1 Side 2 Orientation Impedance Features
242201RP
RP-SMA Jack AMC Jack Straight 50 Bulkhead
242141RP
RP-SMA Jack MMCX Jack Straight 50
242115RP
RP-SMA Jack N-Type Jack Straight 50
242113RP
RP-SMA Jack N-Type Plug Straight 50
132169RP-RP
RP-SMA Jack RP-SMA Jack Straight 50
132170-10RP-RP
RP-SMA Jack RP-SMA Jack Straight 50 Bulkhead
132171RP-RP
RP-SMA Jack RP-SMA Plug Straight 50
132172RP-RP
RP-SMA Jack RP-SMA Plug Right Angle 50
132170RP
RP-SMA Jack SMA Jack Straight 50 Bulkhead
132169RP
RP-SMA Jack SMA Jack Straight 50
132172RP
RP-SMA Jack SMA Plug Right Angle 50
132171RP
RP-SMA Jack SMA Plug Straight 50
242112RP
RP-SMA Plug N-Type Jack Straight 50
242114RP
RP-SMA Plug N-Type Plug Straight 50
132171RP-10
RP-SMA Plug SMA Jack Straight 50
132168RP
RP-SMA Plug SMA Plug Straight 50
Part Number Side 1 Side 2 Orientation Impedance Features
242145RP
RP-SMB Plug SMA Jack Straight 50
VIEW ALL RP-N TYPE ADAPTERS
VIEW ALL RP-SMA ADAPTERS
VIEW ALL RP-SMB ADAPTERS
68