Supplier eBooks

Xilinx - Programmable Single-Chip Adaptable Radio Platform

Issue link: https://resources.mouser.com/i/1437750

Contents of this Issue

Navigation

Page 19 of 27

| 20 | Accelerating RFSoC Solutions with Vitis Learn how the Xilinx Zynq UltraScale+ RFSoC solution, combined with the OpenCL capabilities of Vitis, accelerates algorithms from the processing system into the programmable logic. The Zynq UltraScale+ RFSoC family of devices from Xilinx is a truly groundbreaking class of devices that fuse radio-frequency (RF) data converters with a high-performance processing system and programmable logic within a single device. Notably, the RF data converter includes an analog-to-digital converter (ADC) and a digital- to-analog converter (DAC) and all the elements required to generate and process radio frequency signals. The RF data converter provides digital up and down converters, mixers, and numerically controlled oscillators. The radio frequency system on chip (RFSoC) also has soft- decision, low-density parity-check forward-error correcting blocks that support the latest forward error correction (FEC) coding scheme to help maximize channel capacity. This single silicon solution offers several advantages to the system developer, including a tightly integrated solution that significantly reduces the circuit board's size and complexity and reduces overall power dissipation. The Zynq UltraScale+ RFSoC also provides the developer with a direct sampling solution. Direct sampling becomes enabled because of the ADC and DAC used within the RF data converter. These provide a high sampling frequency (10GSPS in Gen3 devices) and a wide analog input bandwidth (6GHz in Gen3 devices). Using a direct sampling approach removes the need for analog front ends, which provide up or down conversion. This offers significant

Articles in this issue

view archives of Supplier eBooks - Xilinx - Programmable Single-Chip Adaptable Radio Platform