Supplier eBooks

Xilinx - Programmable Single-Chip Adaptable Radio Platform

Issue link: https://resources.mouser.com/i/1437750

Contents of this Issue

Navigation

Page 6 of 27

| 4 | | 7 | applications, which provides network communication, high-level algorithms, and system management. In addition to the APU, the processor system also provides a real-time processing unit (RPU), which contains 32- bit dual-core Arm ® Cortex ® -R5 processors. The RPU is intended to implement real-time control functionality designed with ISO2262 and IEC61508 certification in mind. The final processor in the processing system is the Platform Management Unit (PMU). The PMU manages the processor system and especially the inter-processor interrupts and power management. Communication between the processing system and the programmable logic uses high-performance AXI connections. These connections enable high- speed transfers between the processing system and programmable logic using direct memory access. The processing system also includes interfaces that can be found in traditional embedded system developments to enable connectivity with a range of external systems. These interfaces can be classified as low-speed interfaces such as I 2 C, Universal Asynchronous Receiver/Transmitter (UART), Serial Peripheral Interface (SPI), and Controller Area Network (CAN), and high-speed interfaces such as Gigabit Ethernet (GigE), Serial Advanced Technology Attachment (SATA), and peripheral component interconnect express (PCIe). This allows the RFSoC to be easily integrated with the surrounding elements of the system. Development Ecosystem As expected, the development ecosystem for a single-chip radio is comprehensive and covers four main tools. Each tool enables the developer to create an element of the overall solution. The lowest level of the technology stack is Vivado. Vivado enables us to capture designs using VHDL or Verilog, and synthesize the HDL design to the target device before placing and routing, and generating the programming file. At the heart of Vivado is the IP integrator, which enables designers to capture designs quickly and easily using IP Xilinx Zynq ® UltraScale ™ RFSoC ZCU1275 Characterization Kit Xilinx Zynq ® UltraScale+ ™ RFSoC ZCU208 ES1 Evaluation Kit Learn more > Learn more > Xilinx PRODUCT SPOTLIGHT XILINX ZYNQ ® ULTRASCALE+ ™ MPSOC ZCU102 EVALUATION KIT s Learn more > ZCU102 Evaluation Kit

Articles in this issue

Links on this page

view archives of Supplier eBooks - Xilinx - Programmable Single-Chip Adaptable Radio Platform