and Roll be sent to any room in the house for contemplation and
relaxation or to get the party started (Figure 2).
Many customers connect their home entertainment systems
to a computer local area network (LAN) like Ethernet or wired
applications. Many of the necessary Ethernet data connections
are made with magnetic modular jacks. Magnetic modular
jacks, available in single- and multi-port versions, simplify
customer board layouts by reducing the components required,
and support a wide variety of applications, including computer,
network, and telecommunications equipment. Molex MXMag
RJ45 Magnetic Jacks withstand up to 2,500 mating cycles
in high-vibration environments. MXMag Gigabit modular
connectors meet mechanical, electrical, and environmental
performance needs in industrial, telecommunications/
networking, and consumer applications such as connecting to
the IoT. These inverted (tab-up) jacks have a depth of 21.6mm,
a 1A current rating, and a 125V voltage rating, making them an
excellent choice in Connected Homes.
Appliances
I just bought a new toaster. It does one thing. Push the lever
down and the bread goes down and gets toasted. My toaster is
not too different than two or three generations ago.
However, unlike my simple toaster, most other household
appliances are undergoing a rapid transition. Small appliances,
like the coffee machine I own, can be controlled for what time
and how much for several parts of the day. I drink a lot of coffee,
so this is a major convenience. Major appliances such as the
refrigerator, washer and dryer, and one's heating, ventilation,
and air conditioning (HVAC) are being brought into the IoT.
Digi
®
XBee
™
Cellular LTE Cat 1
Digi
®
XBee
™
Cellular LTE Cat 1
Digi
®
XBee
™
Cellular LTE Cat 1
SLIMSTACK ARMOR BOARD-TO-BOARD
SMT CONNECTORS
PICO-LOCK CONNECTORS
MXMAG RJ45 MAGNETIC JACKS
LEARN MORE
4
LEARN MORE
4
LEARN MORE
4
• 0.35mm to 2.00mm Pitches
• 0.60mm to 16mm Stack Heights
• 2.00mm to 7.20mm Widths
• 100Mb and 1000Mb Ethernet speed
• Robust contact design—supports 2,500
mating cycles and is designed
for high-vibration applications
• Provides automated
reflow-solder assembly
• Available in both 1.00mm & 1.50mm
pitch versions
• Ultra-low-profile mated heights
• Side positive locks provide secure
mating retention and additional
space savings
Figure 2: Connected Home Entertainment
20