Issue link: https://resources.mouser.com/i/1442787
Extreme Communications Connect Let's take a look at how one specific product is enabling extreme IIoT. Transceivers are a packaged device that both transmits (Tx) and receives (Rx) radio frequency (RF) communication. Ideally, transceivers consume very low power and achieve excellent connectivity. Analog Devices has introduced a family of ultra-low power integrated transceivers which have been designed specifically for IoT applications requiring ultra-low power connectivity. With industry-leading RF performance, end products using an ADI radio will exhibit the highest levels of reliability. These devices support a broad range of frequency bands and communications protocols. Analog Devices Inc. ADF7030-1 Low-Power RF Transceivers deliver highly robust RF performance at very low power in a sub- GHz range. The fully integrated ADF7030-1 radio transceivers include a low intermediate frequency (IF) receiver that is highly configurable and supports a 2.6–738kHz range of receiver channel bandwidths. This wide range of receiver channel bandwidths enables ADF7030-1 transceivers to support ultra- narrow, narrow, and wideband channel spacing. ADF7030-1's two independent PAs support output power ranges of -20dBm to 13dBm each. The PA's automatic power ramp control limits spectral splatter. The transceiver's on- chip ARM Cortex-M0 processor provides radio control, radio calibration, and packet management. ADF7030-1 Transceivers are designed for applications requiring a wide range, highly reliable network performance, and long battery life. Operating from a 2.2–3.6V power supply range, the ADF7030-1 transceivers exhibit very low power consumption in Tx and Rx modes. ADF7030-1 Transceivers are ideal for applications operating in the ISM, SRD, and licensed frequency bands at 169.4- 169.6MHz, 426-470MHz, and 863-960MHz. ADF7030-1 offers extensive support for standards-based protocols, such as IEEE802.15.4g while providing the flexibility to support a vast range of proprietary protocols. 18 As an engineer, you are bound to be pushing, from to time to time, the boundaries of design. To fully realize the IoT, a variety of applications and contexts must be successfully navigated in order to accomplish a great system. Analog Devices is the correct partner that will allow you to build the solutions of tomorrow. Enabling IIoT, Analog Devices is your supreme partner (or in the words of Iggy, a real wild child) that can help you conquer your most difficult IoT challenges under even the most severe conditions. The only question left is: Are you up to challenging the boundaries of your design to its extremes? Conclusion IoT