Supplier eBooks

Bourns - Circuit Protection Simplified

Issue link: https://resources.mouser.com/i/1442796

Contents of this Issue

Navigation

Page 8 of 33

CAN is a serial bus with a message-based protocol designed specifically for automotive applications which can also be used in other areas such as industrial automation and medical equipment. Bit rates up to 1Mbit/s are possible at network lengths below 40m. This solution provides protection from high energy surges originating from switching and or higher voltage transients. Compliance | IEC 61000-4-4 EFT - IEC 61000-4-5 Surge / Lightning | 9 | CANbus | Surge Protection TBU-CA065-100-WH MOV-10D201K CDSOT23-T12LC

Articles in this issue

view archives of Supplier eBooks - Bourns - Circuit Protection Simplified