Supplier eBooks

TE Connectivity - Solutions for Robots and Robot Control

Issue link: https://resources.mouser.com/i/1442832

Contents of this Issue

Navigation

Page 8 of 29

| 9 | CIRCULAR PLASTIC CONNECTORS Circular Plastic Connectors (CPC) enable engineers to design rugged products quickly, reliably, and affordably by offering a versatile range of power and signal connectivity solutions. The circular configuration provides designers with efficient use of real estate, and the mounting options include panel mount, free-hanging, and wire-to-board. These rugged, cost-effective, and reliable connectors can be used virtually anywhere signals or power are needed. BENEFITS • F1 rated material withstands UV exposure per industry standards, prolonging equipment life • Removable contacts and replaceable coupling ring make field repair easy • Circular design maximizes contact density, lowering equipment space requirements for power and signal interconnections INDUSTRIAL RJ45 CONNECTORS TE´s Industrial Ethernet RJ45 connectors offer a ruggedized design for use in Industrial Ethernet applications and are equipped with a robust and fast termination technology, utilizing the company's common core design in the RJ45 Modular Plug Series. This solution can be applied in the field without the need for any tools. It significantly reduces installation time and costs. It is used in all of TE's field installable connector series, including IP20, ODVA, and push-pull connectors. The Variant 14 push-pull connector is available in a plastic or metal shell, and with its robust termination technology allows fast and flexible field installation that withstands harsher industrial environments such as shock, vibration, or temperature. BENEFITS • Field-installable modular plugs • Easy and tool-less installation • Ruggedized design for use in Industrial Ethernet applications HEAVY DUTY CONNECTORS TE Connectivity provides a broad product portfolio of reliable and safe connectors and accessories. The harsh environment connectors are suitable for a wide variety of applications, ranging from industrial machinery to railway facilities or electrical power utilities. The broad portfolio includes standard products, the latest innovations as well as customer-specific solutions. Apart from the well-known standard connectors (6–24 pins), the product range also offers product series featuring a high number of pins (up to 216) and high current connectors of up to 500A. The housings are made from die-cast aluminum and are classed IP code 65–68. A large variety of customer applications (EMI-protected, corrosion-protected, etc.) rounds off the product range. BENEFITS • Broad portfolio for harsh connectivity, industrial environments • High-quality solution for reliable and safe connectivity

Articles in this issue

view archives of Supplier eBooks - TE Connectivity - Solutions for Robots and Robot Control