circular or rectangular form—TE's connectors provide you with the
design flexibility for your requirements.
STEPPER MOTOR
These typically compact, lower-cost stepper motors offer precise
positioning and speed control. Typical applications include 3D
printers, indexing tables, camera platforms, and X, Y Plotters.
Today's robots can integrate all of these subsystems, especially
camera position systems for high precision vision system controls.
Integrating these motors typically requires IP65 to IP69K
class protection from water and dust at the connector point.
INTERCONTEC hybrid connectors, for example, accomplish
that, with 25G vibration resistance. The INTERCONTEC hybrid
connector integrates communication, signal, and power
transmission of locally controlled motors within a single cable
assembly and one compact circular connector. n
| 13 |
SEE HOW TE CONNECTIVITY ENVISIONS MOTOR
CONNECTIVITY IN SMART FACTORIES
INDUSTRIAL MINI I/O CONNECTORS
KEY FEATURES:
• Small, compact, latching, wire-to-board I/O
interfaces
• Features two points of contact for increased
reliability in high vibration environments with
polarization to prevent mismatching
• Available in both SMT and through-hole
configurations with a unique latching system
that protects the plug from pull-out
KEY FEATURES:
• Fills the needs for sensor connection in industrial
machinery and factory automation
• Ideal for applications outside of the traditional
industries where a compact, reliable connection
system with environmental protection is required
• Provides a future-proof interface that supports
higher-bandwidth needs, meeting the
requirements of up to 10GB/s
M8/M12 CONNECTOR SYSTEM
Learn more >
Learn more >