Issue link: https://resources.mouser.com/i/1442832
| 24 | AMPMODU CONNECTORS The AMPMODU interconnect system is the proven TE solution and signal standard for Automation & Control applications. Designed to reliably and economically meet the packaging and interconnection requirements of today's industrial environments. It includes board-to-board, wire-to-board, and wire- to-wire connectors. The large variety of components and application possibilities, combined with small size and outstanding quality, make the AMPMODU interconnect system ideal for many industrial applications and systems. BENEFITS • Unique modular concept, utilizing precision formed receptacle contacts and mating posts • Different configuration possibilities offer design flexibility • Economical and compact design allows for space-saving D-SUBMINIATURE CONNECTORS TE Connectivity, the industry leader in D-Subminiature solutions, provides a complete range of quality, time-tested D-Sub connectors that have become the standard in the D-Sub industry. Our full line of D-Subminiature connectors ranges from Right Angle, Vertical Posted connectors and Cable connectors, to the AMPLIMITE .050 Series D-Sub connectors—for any complex application. BENEFITS • Cable and PCB mounted D-Sub connectors • PCB mounted D-Subminiature connectors available in either right-angle or straight configurations • Stacked headers reduce overall total header volume by 48% and PC board area by 38% INDUSTRIAL MINI I/O CONNECTORS TE's Industrial Mini I/O Field Installable connector provides innovative and time- saving wire-termination while also serving as a space-saving and reliable I/O solution for industrial environments. TE's Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and, as a result, provides space-saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and, with an easy to use hand tool, field assembly in virtually any environment is now possible. BENEFITS • Less downtime and reliable connections due to better vibration resistance than RJ45 • Space-saving of up to 75% and increased design flexibility • Easy, field installable solution