Supplier eBooks

TE Connectivity - Solutions for Robots and Robot Control

Issue link: https://resources.mouser.com/i/1442832

Contents of this Issue

Navigation

Page 24 of 29

| 25 | DYNAMIC SERIES RUGGEDIZED CONNECTORS INTERCONTEC CONNECTORS TE Connectivity's INTERCONTEC Connectors offer a large variety of solutions that make connecting easy. These connectors consist of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools due to the crown clamp that allows the shielding mesh to remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. TE's INTERCONTEC Connectors follow sophisticated engineering principles safeguarding an easy and efficient assembly process. BENEFITS • Consists of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations • Connector assembly made possible without any tools due to crown clamp that allows shielding mesh to remain uncut • Multiple codings prevent faulty mating of connectors when wiring complex equipment • Follows sophisticated engineering principles safeguarding an easy and efficient assembly process TE Connectivity's Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control systems applications and is suitable for a wide range of applications requiring high density, signal, and power applications. The Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. BENEFITS • Provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package • Consists of wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings • Suitable for a broad range of applications requiring low level signal through high current power circuits • Covers applications up to 65A with variety of sub-categories • Centralized wiring system saves time and money by offering a modular capability to expand as needed • Standardized contacts limit the amount of application tooling required • Standard crimp and spring clamp variations of parts are available

Articles in this issue

view archives of Supplier eBooks - TE Connectivity - Solutions for Robots and Robot Control