Supplier eBooks

Qorvo - Powering Up Your Design

Issue link: https://resources.mouser.com/i/1442844

Contents of this Issue

Navigation

Page 15 of 31

16 Powering Up Your Design Figure 2: BLDC and PMSM motors diagram (Source: Qorvo). Power Application Controllers® PAC5556 Power Application Controller PAC5524 High Pin-Count Motor Controller and Driver LEARN MORE > LEARN MORE > LEARN MORE > Sensored and Sensorless BLDC and PMSM motors BLDC and PMSM motors can be sensored or sensorless. Sensored motors (Figure 2) are used in applications requiring the motor to start up under a load condition. They use Hall sensors, which are embedded into the motor stator. The sensor is essentially a switch with a digital output equal to the sensed magnetic field polarity. The motor requires a separate Hall sensor for each phase. A three-phase motor requires three Hall sensors. Sensorless motors require algorithms to operate using the motor as the sensor. They rely on BEMF information. By sampling the BEMF, the rotor position can be deduced, eliminating the need for hardware- based sensors. Regardless of motor topology, controlling these motors requires knowing the rotor position so the motor can be efficiently commutated. Motor Control Software Algorithms Today, software algorithms (a set of instructions designed to perform a specific task), such as computer programs, are used to control BLDC and PMSM motors. These software algorithms improve efficiency and reduce operating costs An Explanation of Field-Oriented Control To achieve the sinusoidal waveform that controls the PMSM motor, a field-oriented control (FOC) algorithm is required. FOC is typically used to maximize the efficiency of the PMSM three-phase motor. The sinusoidal controller for the PMSM is more complex and costlier than the BLDC trapezoidal controller. However, this cost increase has advantages such as lower noise and less harmonics in the current waveform. The main advantage of the BLDC is it is easier to control. Ultimately, the choice of which motor is best depends on its application.

Articles in this issue

Links on this page

view archives of Supplier eBooks - Qorvo - Powering Up Your Design