Supplier eBooks

Kemet - 7 Experts on New Approaches for Power Distribution Network Design

Issue link: https://resources.mouser.com/i/1442868

Contents of this Issue

Navigation

Page 23 of 30

24 24 KEY POINTS 1. The goal is to reduce the overall impedance of the PDN. The impedance curve is a summation of the effects of the power source you choose, the bulk capacitors, high-frequency capacitors, the PCB, the IC package, and the die inside the IC package. 2. There is a trend toward making things smaller and faster and getting more power out of a similar package. For instance, LDO regulators are becoming smaller and have much higher PSRRs. MARK OTTO Sr Hardware Engineer, Teradyne A780 Conductive Polymer Hybrid Capacitors METCOM MPX1 Metal Composite Power Inductors AEC-Q200 compliance High vibration resistance up to 30 g High temperature capabilities: 125°C/3,000 hours The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature-stable inductance Operating temperature up to 155°C The inductor construction characteristics use rounded copper wire surrounded by a sintered magnetic metal composite powder capable of stable inductance across temperature and current

Articles in this issue

Links on this page

view archives of Supplier eBooks - Kemet - 7 Experts on New Approaches for Power Distribution Network Design