Supplier eBooks

Kemet - 7 Experts on New Approaches for Power Distribution Network Design

Issue link: https://resources.mouser.com/i/1442868

Contents of this Issue

Navigation

Page 11 of 30

12 12 KEY POINTS 1. One of the best ways to lower design cost is to minimize the spins of your board. The best way to achieve that is to have high-fidelity models of the components in your PDN so that you can run accurate design simulations. 2. By using simple nonlinear features or more advanced nonlinear functionalities, such as model predictive control for power converter regulation, it may be possible to design PDNs that use fewer components while more efficiently minimizing voltage transients through control loop optimization. ETHAN KOETHER Sr Hardware Engineer, Oracle Corporation T598 Polymer Capacitors MPXV AEC-Q200 Metal Composite Power Inductors K-SIM Simulation Tool Full compliance with AEC-Q200 qualification test plan with 85°C/85% RH and extended endurance (Vr < 16 V), up to 2,000 hours 125°C Dedicated H termination and surge current testing options for defense and aerospeace segment Subject to PPAP/PSW and change control AEC-Q200 qualified Operating temperature up to +155°C The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance Capacitor simulation tool for simulating KEMET's capacitors with the customer's application conditions Life expectancy model available for some of KEMET's film capacitor series based on the customer's application conditions Inductor simulation tool can be used to simulate KEMET inductor's inductance, power loss and temperature rise vs current at the customer's application conditions.

Articles in this issue

Links on this page

view archives of Supplier eBooks - Kemet - 7 Experts on New Approaches for Power Distribution Network Design