Supplier eBooks

Bourns - Passives and Their Emerging Applications

Issue link: https://resources.mouser.com/i/1502091

Contents of this Issue

Navigation

Page 20 of 32

Pre-charging resistors can be critical in applications that experience high impulse current. When devices are suddenly switched on, these large current transients can be sufficient to damage PCB traces and cables, hence the use of a series resistor to limit such impulses." Gábor Márk Resistive Products Application Engineer, Bourns, Inc. The challenges of pre/discharge resistors that engineers can expect Several challenges are associated with pre/ discharging resistors. First, they need to be able to handle high-power pulses, something which is common when capacitive loads are suddenly connected to a circuit. Second, they need to have high overload-voltage capability, as applications that are subject to overvoltage conditions (such as switching inductors) can see large transients. These resistors also go through rapid thermal cycles, so they need high thermal capacity as well to account for repeated contraction and expansion. Finally, while discharge resistors reduce the overall efficiency of a circuit, they are still needed for safety reasons. How Bourns ® pre/discharge resistors provide engineers with the best solutions Bourns offers several solutions for pre/discharging resistors. The CMP series of pulse-withstanding thick-film chip resistors provide high pulse power handling capabilities, making them ideal for use in pre-charging circuits. The CRS series of chip resistors are tested for 1.2/50 µs surge, providing C h a p t e r 4 | R e s i s t i v e S o l u t i o n s f o r P r e / D i s c h a r g i n g C i r c u i t s 21 Passives and Their Emerging Applications

Articles in this issue

Links on this page

view archives of Supplier eBooks - Bourns - Passives and Their Emerging Applications