C h a p t e r 1 | 8 - B i t f o r A u t o m o t i v e
Systems like motorized windows, seats,
pressure sensors, and temperature
sensors can all be implemented on PIC
and AVR 8-bit microcontrollers. These
products include the peripherals needed
for successful implementation on-chip,
including an ADC and memory. They also
provide extremely low power consumption
compared to other microcontroller
products."
& AVR MCUs being used in automotive applications
such as seat control, in-vehicle and exterior lighting,
mirror and side-mirror control, steering wheel
control, buttons, switchgear and capacitive controls,
and many others.
Microchip has 8-bit solutions ideal for automotive
applications. These PIC and AVR solutions offer
features such as
• An Integrated Controller Area Network (CAN) bus
to allow for easier communication between vehicle
systems without the need for external hardware.
• Designed to ensure reliable performance in harsh
automotive environments.
• Compliance with the rigorous safety standards
required by the automotive industry.
Zachariah Peterson
PCB Design Expert & Electronics Design Consultant, Northwest Engineering Solutions LLC
8
The Mighty 8-Bit Microcontroller: Still Enabling Innovation in Modern Applications