Supplier eBooks

Digi - XBee Wireless Modules

Issue link: https://resources.mouser.com/i/1516547

Contents of this Issue

Navigation

Page 11 of 21

Digi XBee ® Wi-Fi Module Developing a cloud-connected product requires expertise in both hardware and software development, and merging these worlds together to create a new product can be costly and time-consuming. The Digi XBee ® Wi-Fi embedded module brings the popular Digi XBee ® platform to the Digi Remote Manager, allowing developers to build cloud-connected Wi-Fi products quicker and more efficiently than ever before. • Build cloud-connected Wi-Fi prototypes in under an hour • Popular Digi XBee ® Through-Hole and Surface-Mount footprints • Ideal for Industrial Applications that require fast time to market • Easily connect to a smartphone or tablet for configuration or data transfer • 802.11b/g/n provides up to 72Mbps data rate • Native Remote Manager support: Module can automatically connect to Digi Remote Manager • Simple provisioning tools: SoftAP, WPS, and a local WebUI are all available to make provisioning the module a breeze Digi XBee ® 802.15.4 Module Digi XBee ® 802.15.4 RF modules are ideal for applications requiring low latency and predictable communication timing. Providing quick, robust communication in point-to-point, peer-to-peer, and multipoint/star configura- tions, Digi XBee ® 802.15.4 products enable robust end-point connectivity with ease. Whether deployed as a pure cable replacement for simple serial communication, or as part of a more complex hub-and-spoke network of sensors, Digi XBee ® 802.15.4 RF modules maximize performance and ease of development. • Simple, out-of-the-box RF communications, no configuration needed • Point-to-multipoint network topology • 2.4GHz for worldwide deployment • Common Digi XBee ® footprint for a variety of RF modules • Industry leading sleep current of sub-1uA • Firmware upgrades via UART, SPI or over the air • Migratable to DigiMesh and ZigBee PRO protocols and vice-versa

Articles in this issue

Links on this page

view archives of Supplier eBooks - Digi - XBee Wireless Modules