Supplier eBooks

Analog Devices - 14 Experts Discuss Motor Control in Modern Applications

Issue link: https://resources.mouser.com/i/1530688

Contents of this Issue

Navigation

Page 21 of 26

C h a p t e r 3 | M o t o r C o n t r o l A p p l i c a t i o n s A c r o s s I n d u s t r i e s solutions allow designers to simplify the system and reduce the need for complex software certification, in turn speeding up the development process and reducing risks in medical applications. Additionally, size and power efficiency are major considerations in medical devices, especially battery-powered systems and wearables. Motors in these applications must be compact yet efficient, making integration with control electronics critical to maintaining reliability in space-constrained designs. The rise of smart motor control systems, in which the motor and control electronics are integrated into a single package, simplifies device design and reduces the risk of component failure. Sensitive substances like blood or insulin need to be handled carefully to avoid spilling or flocculation. Optimized motion profiles and algorithms for efficient motor control ensure reliable operation for large lab analyzers as well as highly miniaturized wearable patch pumps. Meanwhile, the automotive industry has been reinventing itself with a transition toward EVs and autonomous driving technologies. For example, motor control systems in EVs manage everything from the main drivetrain motors to auxiliary systems like power steering and electric braking. These systems require high power, efficiency, reliability, and safety. Here, efficient motor control is necessary for maximizing battery life and extending vehicle range, both of which directly impact overall vehicle performance and consumer adoption. Size matters in medical devices and wearables. You need motors that are compact, efficient, and reliable, especially in battery-powered devices for which power consumption is a major concern." Onno Martens Senior Manager, Digital Design Engineering, Analog Devices 22 14 Experts Discuss Motor Control in Modern Applications

Articles in this issue

Links on this page

view archives of Supplier eBooks - Analog Devices - 14 Experts Discuss Motor Control in Modern Applications