Supplier eBooks

Qorvo - 10 Experts Discuss the Fundamentals of Motor Control

Issue link: https://resources.mouser.com/i/1534201

Contents of this Issue

Navigation

Page 15 of 22

C h a p t e r 3 As motor control technology evolves to meet the demands of diverse applications, motor controllers increasingly depend on the cohesive integration of digital and analog components. The analog components, such as amplifiers and sensors, provide real-time data necessary for precise motor operation, while the digital components, like microcontrollers and processing units, analyze this data and implement control algorithms. The interaction between these two domains requires careful design to minimize signal noise, ensure accurate feedback, and maintain system reliability. One significant challenge is optimizing the printed circuit board (PCB) layout to reduce interference and maintain signal integrity. Poorly designed layouts can result in delays or inaccuracies in feedback loops that compromise the motor's performance. By integrating digital and analog circuits into a single device, designers can reduce the number of external connections and components, minimize potential points of failure, and simplify the overall system. Meanwhile, the growing inclusion of advanced features, such as AI and ML, in motor controllers further emphasizes the importance of integration. These technologies enable predictive maintenance and performance optimization by analyzing motor behavior over time. For instance, algorithms can detect subtle changes in current signatures that may indicate wear or impending failure, allowing for preemptive INTEGRATION The complexity of discrete motor control design stems from the high component count, which demands more space and intricate PCB layouts to ensure EMI/EMC compliance and effective thermal management." Akhil Mukund Principal Electrical Engineer, Baxter International 16 10 Experts Discuss the Fundamentals of Motor Control

Articles in this issue

Links on this page

view archives of Supplier eBooks - Qorvo - 10 Experts Discuss the Fundamentals of Motor Control