Supplier eBooks

Analog Devices - Power Management: Efficiently Powering Processors, FPGAs, and Microcontrollers

Issue link: https://resources.mouser.com/i/1535932

Contents of this Issue

Navigation

Page 19 of 28

C h a p t e r 3 | P o w e r P r o c e s s o r s a n d F P G A s Depending on the application, isolation of the power supply may be necessary. Instead of powering the processor directly with the power supply, isolation is applied to an intermediate power rail, and the load is run off that rail. ADI's isoPower technology can integrate isolated DC-DC converters with data isolation into a single package, which enables designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints found with optocouplers. A major challenge for power management is that process nodes have not kept pace with processors and FPGAs; this will have to improve to meet the demands of future semiconductor devices across all use case segments but especially data centers, where architectures are under heavy pressure to evolve to meet the needs of AI workloads. ADI offers validated reference designs that simplify the integration of its high- speed and precision data converters, sensors, and power management solutions with GPUs, systems on a chip, and microprocessors. These designs provide seamless connectivity and are optimized to accelerate time to market across various embedded platforms, including automotive, consumer electronics, data centers, healthcare, and industrial applications. Four key power management elements for FPGAs include multi- core voltage domains to reduce switching losses, clock and power gating to disable unused logic, a lower IR drop PDN network, and dynamic frequency scaling based on real-time constraints." Nihit Bhavsar Hardware Development Engineer, Apple 20 Power Management: Efficiently Powering Processors, FPGAs, and Microcontrollers

Articles in this issue

Links on this page

view archives of Supplier eBooks - Analog Devices - Power Management: Efficiently Powering Processors, FPGAs, and Microcontrollers