Supplier eBooks

Kemet - 7 Experts on New Approaches for Power Distribution Network Design

Issue link: https://resources.mouser.com/i/1442868

Contents of this Issue

Navigation

Page 15 of 30

16 16 KEY POINTS 1. Small ceramic surface-mount capacitors with low ESR and ESL take up less room and are suitable for use with front-end power supplies that have high transient performance. Some capacitor vendors offer special geometries that help lower impedance. 2. One approach to lowering impedance is power MOSFETs with integrated drivers, called DrMOS. A monolithic DrMOS is one in which a discrete driver and the power FET occupy the same silicon. Each power cell has a small driver circuit next to it, which can operate at high switching speeds. 3. An integrated power module provides the highest power density solution with small power solution size, high efficiency, and fast transient response. HENRY ZHANG Sr Director, Applications Engineering, Analog Devices, Inc. A720 Aluminum Organic Capacitors The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid-state aluminum capacitor The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency The A720 offers long operation lifetimes and high operational temperatures and may be operated at 100% of rated voltage TPI Series Large Current Power Inductors CFlat wire, "one turn through the construction" design enables high efficiency at large currents Operating temperature up to 125°C AC-optimized design available

Articles in this issue

Links on this page

view archives of Supplier eBooks - Kemet - 7 Experts on New Approaches for Power Distribution Network Design