Supplier eBooks

Samtec - Flyover ® Solutions Break Next-Gen System Architecture Constraints

Issue link: https://resources.mouser.com/i/1495600

Contents of this Issue

Navigation

Page 20 of 23

In addition, FireFly allows engineers to place optical transceivers right next to each other without fear of interference. Currently, FireFly solutions support speeds up to 28 Gbps, but Samtec engineers are working to release 32 Gbps PAM4, 56 Gbps PAM4, and 112 Gbps PAM4 solutions. In addition, cable options are available for engineers looking to work with extended temperatures—something critical in military, aerospace, and industrial sites where temperatures can easily rise. C h a p t e r 5 | A p p r o a c h i n g L i g h t S p e e d Samtec's optical flagship product is FireFly, which provides engineers with fully integrated optical communication systems in modules that are four times smaller than standard off-the-shelf offerings. This allows customers to increase the density of cable installations while simultaneously allowing for closer placement to high- speed devices, thus improving signal integrity." Benjamin Grab Manager, Applications Engineering Team, Optical Group, Samtec 21 Samtec Flyover ® Solutions Break Next-Gen System Architecture Constraints

Articles in this issue

Links on this page

view archives of Supplier eBooks - Samtec - Flyover ® Solutions Break Next-Gen System Architecture Constraints