Supplier eBooks

Samtec - Flyover ® Solutions Break Next-Gen System Architecture Constraints

Issue link: https://resources.mouser.com/i/1495600

Contents of this Issue

Navigation

Page 5 of 23

C h a p t e r 1 Almost everything is relative when it comes to electronics, including voltage, current, power, frequency, and efficiency. For example, the term "high-power" could mean absolutely anything as engineers developing silicon devices may define this as products exceeding 100W, while engineers working with silicon carbide may define this as devices exceeding 1,000W. Using the classification of "high-speed" depends on the application. For example, fly-by-wire in automotive applications may operate in the range of a few gigabits per second, while Peripheral Component Interconnect (PCI) Express 6.0 devices DEFINING "HIGH- SPEED" VERSUS HIGH-SPEED High-speed is really defined by the application. For example, a data center may be looking at PCI Express ® data rates that are 64 GT/s PAM4 or bleeding-edge high- speed signals that may be 112 Gbps to 224 Gbps PAM4, while automotive engineers may be designing fly-by-wire single-pair Ethernet systems that operate in the 5 Gbps range." Matthew Burns Technical Marketing Manager, Samtec 6 Samtec Flyover ® Solutions Break Next-Gen System Architecture Constraints

Articles in this issue

Links on this page

view archives of Supplier eBooks - Samtec - Flyover ® Solutions Break Next-Gen System Architecture Constraints