In addition, FireFly allows engineers to place optical
transceivers right next to each other without fear of
interference.
Currently, FireFly solutions support speeds up to
28 Gbps, but Samtec engineers are working to
release 32 Gbps PAM4, 56 Gbps PAM4, and
112 Gbps PAM4 solutions. In addition, cable
options are available for engineers looking to work
with extended temperatures—something critical
in military, aerospace, and industrial sites where
temperatures can easily rise.
C h a p t e r 5 | A p p r o a c h i n g L i g h t S p e e d
Samtec's optical flagship product is
FireFly, which provides engineers with fully
integrated optical communication systems
in modules that are four times smaller
than standard off-the-shelf offerings. This
allows customers to increase the density
of cable installations while simultaneously
allowing for closer placement to high-
speed devices, thus improving signal
integrity."
Benjamin Grab
Manager, Applications Engineering Team, Optical Group, Samtec
21
Samtec Flyover
®
Solutions Break Next-Gen System Architecture Constraints