Supplier eBooks

Vishay - 8 Industry Experts Discuss Battery Management Solutions

Issue link: https://resources.mouser.com/i/1516769

Contents of this Issue

Navigation

Page 17 of 24

C h a p t e r 4 BATTERY FAULT PROTECTION The last great consideration for a BMS is safety and, more specifically, battery fault protection. Battery fault protection is the implementation of several key features into a BMS to prevent hazardous operating conditions and ensure the safe operation of a system. Some of these features include overcharge protection, deep-discharge protection, temperature control and monitoring, and short- circuit protection. The role of a BMS, with respect to fault protection, is to monitor all these different mechanisms and ensure that the battery is operating safely under any set of conditions. One component necessary for battery fault protection is the charge/pre-charge resistor. When first powering up, a system experiences large inrush currents because of uncharged capacitances within the system that effectively act as short circuits. A pre-charge resistor is a component used to limit these inrush currents by adding a temporary resistance to the system. This temporary resistance helps protect system components from being exposed to large currents. It also allows the voltage across the capacitors to rise gradually, thereby avoiding large voltage spikes that could damage sensitive components. Overall, pre-charge resistors help prevent fault conditions that could be associated with the short-circuit currents at system boot-up. Luis Guerrero AguiƱaga ESS/BMS System Designer, H55 Most state-of-the-art batteries are very sensitive to environmental factors and usage profiles. This means that a BMS is required to ensure the operation of the battery within the battery manufacturer's specifications and to maximize the performance of batteries for different applications." 18 8 Industry Experts Discuss Battery Management Solutions

Articles in this issue

Links on this page

view archives of Supplier eBooks - Vishay - 8 Industry Experts Discuss Battery Management Solutions