Supplier eBooks

TE Connectivity - Advancements in Industrial Automation: Smart Manufacturing and Future Technologies

Issue link: https://resources.mouser.com/i/1529320

Contents of this Issue

Navigation

Page 31 of 41

32 Advancements in Industrial Automation Power Transfer with Hybrid Connectors With PoDL, the highest power levels that can be transmitted are 50W with a maximum current of 1.36A for a data rate of 1Gbps or 52W with a maximum current up to 1.579A for a data rate of 10Mbps as defined in IEEE802.3bu and IEEE802.3cg, respectively. For this, the highest voltages on the wire pair from the power sourcing equipment (PSE) side is 60VDC. The M8 and M12 hybrid connectors support higher currents and, depending on the interface type of the M12 hybrid connector, higher voltages. Therefore, significantly higher power levels above 52W are possible. M8 Hybrid Connector This connector uses 18AWG copper wires for power lines, with 60VDC working voltage. It can transfer nearly 350W over a 40m cable at a 20 percent voltage drop. M12 Hybrid Connector Types II, III (Voltages up to 50 VAC RMS ) With 16AWG wires, these connectors transfer over 400W across 20m or 40m. Power is limited by current and source voltage. At 24V, power is 100W or 200W for 40m and 20m, respectively. LEARN MORE > Single Pair Ethernet (SPE) M8 IP67 Hybrid Cordsets LEARN MORE > M12 X-Code Cordsets & M12 X-Code to RJ45 Cordsets M12 Hybrid Connector Type V (Hazardous Voltage and Three-Phase) For 16AWG wires, a phase voltage of 480V RMS allows power levels above 6kW over 40m. A 5 percent voltage drop limits power by current, enabling long- distance power transfer. Power Transfer with Connector Code Type VII (Hazardous Voltage) These connectors use 14AWG wires. At 600V, over 9kW can be transferred over 40m with a 5 percent voltage drop, limited by 16A current.

Articles in this issue

Links on this page

view archives of Supplier eBooks - TE Connectivity - Advancements in Industrial Automation: Smart Manufacturing and Future Technologies