Supplier eBooks

Infineon - Enabling Compact, Efficient Designs with High Voltage CoolSiC™ Discretes

Issue link: https://resources.mouser.com/i/1537950

Contents of this Issue

Navigation

Page 7 of 21

C h a p t e r 2 | E l e c t r i c a l a n d T h e r m a l P e r f o r m a n c e o f 1 2 0 0 V C o o l S i C ™ M O S F E T G 2 i n T O - 2 4 7 - 4 H C P a c k a g e These thermal improvements, combined with the switching loss reduction, provide three main benefits: • 11% higher output current capacity compared to Generation 1 • 10°C cooler operation when directly replacing Generation 1 in existing systems • Up to 50% higher switching frequency, allowing for more compact designs Portfolio Range and Flexibility Generation 2's expanded portfolio addresses diverse application needs with RDS(on) values: • TO247: 7 to 78 milliohms (lowest available on the market) • Q-DPAK: Down to 4 milliohms • D²PAK: Down to 8 milliohms This range, combined with the guaranteed maximum RDS(on) at high temperatures specified in the datasheet, simplifies system design by providing appropriate safety margins. Revolutionary Package Design: Engineering for Real-World Applications The TO247 4-pin high creepage package maintains compatibility with existing standards while adding new features. It remains pin-to-pin compatible with standard TO247 4-pin packages from any manufacturer, allowing for easy replacement without board modifications. However, several innovations within this familiar footprint improve reliability and simplify use. The Trouser Design: Extending Creepage Distances A unique "trouser design" extends the mold body along the leads, creating steps on both the front and back sides. Paired with strategic grooves, this design results in: Pin-to-pin creepage distance: 9mm Lead-to-heatsink creepage: 5mm 8 Enabling Compact, Efficient Designs with High Voltage CoolSiC™ Discretes

Articles in this issue

view archives of Supplier eBooks - Infineon - Enabling Compact, Efficient Designs with High Voltage CoolSiC™ Discretes