Supplier eBooks

ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness

Issue link: https://resources.mouser.com/i/1527303

Contents of this Issue

Navigation

Page 16 of 29

Table 3 summarizes and compares the simulated ESR 2 and ESL 2 with different via placements. In general, adding more vias reduces the PCB parasitic impedance. However, the reduction of ESR 2 and ESL 2 is not linearly proportional to the number of vias. The vias close to the terminal pads give the most obvious reduction in PCB ESR and ESL. Therefore, for hot loop layout design, several critical vias must be placed close to the pads of C IN and MOSFETs to minimize the HF loop impedance. Table 3: Extracted Hot Loop PCB ESR 2 and ESL 2 with different via placements (Source: Analog Devices) Case ESR 2 (mΩ) at 2MHz ESR Change Rate vs. Initial Case ESL 2 (nH) at 200MHz ESL Change Rate vs. Initial Case Initial Case Without Vias 2.67 N/A 1.19 N/A (a) 1.73 −35.2% 0.84 −29.8% (b) 1.68 −37.1% 0.82 −30.8% (c) 1.67 −37.5% 0.82 −31% (d) 1.65 −38.2% 0.82 −31.4% Conclusion The reduction of a hot loop's parasitic parameters can help improve the power efficiency, lower voltage ringing, and reduce the EMI. Hot loop layout designs with different decoupling capacitor positions, MOSFET sizes and positions, and via placements were studied and compared to minimize the PCB parasitic parameters. A shorter hot loop path, smaller sized MOSFETs, symmetrical 90° shape and 180° shape MOSFETs placements, and vias close to the key components contribute to the lowest hot loop PCB ESR and ESL. 1 https://ieeexplore.ieee.org/document/310584 2 https://ieeexplore.ieee.org/document/4787289 3 https://ieeexplore.ieee.org/document/9236426 4 https://www.analog.com/en/resources/analog-dialogue/articles/4-switch-buck- boost-controller-layout-for-low-emissions-single-hot-loop-vs-dual-hot-loop.html Adobe Stock / logoboom – stock.adobe.com Efficient Industrial Power with Low EMI Silent Switcher Regulators 17 Advanced Power Solutions for Efficiency and Robustness | ADI

Articles in this issue

Links on this page

view archives of Supplier eBooks - ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness