Supplier eBooks

ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness

Issue link: https://resources.mouser.com/i/1527303

Contents of this Issue

Navigation

Page 12 of 29

Hot Loop PCB ESR and ESL vs. MOSFETs Size and Position For a discrete design, the placement and package size of power FETs also have a significant impact on hot loop ESRs and ESLs. A typical half-bridge hot loop with power FETs M1 and M2 and a decoupling capacitor C IN are modeled and investigated in this section. As illustrated in Figure 6, popular power FET package sizes and placement positions are compared. Table 2 shows the extracted ESRs and ESLs in each case. Figure 6: Hot loop PCB models: (a) 5mm × 6mm MOSFETs in straight placement; (b) 5mm × 6mm MOSFETs in 90° shape placement; (c) 5mm × 6mm MOSFETs in 180° shape placement; (d) two-parallel 3.3mm × 3.3mm MOSFETs in 90° shape placement; (e) two-parallel 3.3mm × 3.3mm MOSFETs in 90° shape placement with ground layer; (f) symmetrical 3.3mm × 3.3mm MOSFETs on top and bottom layers in 90° shape placement. (Source: Analog Devices) Table 2: Extracted hot loop PCB ESR and ESL with various device shapes and positions in FastHenry (Source: Analog Devices) ESR1 (mΩ) at 2MHz ESR2 (mΩ) at 2MHz ESR3 (mΩ) at 2MHz ESRTOTAL (mΩ) at 2MHz ESR Change Rate vs. (a) ESL1 (nH) at 200MHz ESL2 (nH) at 200MHz ESL3 (nH) at 200MHz ESLTOTAL (nH) at 200MHz ESL Change Rate vs. (a) (a) 0.59 2.65 0.45 3.69 N/A 0.42 2.80 0.23 3.45 N (b) 0.59 0.3 0.38 1.27 −66% 0.42 0.09 0.17 0.67 −81% (c) 0.24 0.27 0.83 1.35 −63% 0.07 0.07 0.52 0.66 −81% (d) 0.44 0.3 0.28 1.01 −73% 0.25 0.09 0.08 0.42 −88% (e) 0.44 0.27 0.26 0.97 −74% 0.21 0.08 0.07 0.36 −91% (f) 0.31 0.27 0.13 0.7 −81% 0.12 0.07 0.02 0.21 −94% 13 Advanced Power Solutions for Efficiency and Robustness | ADI

Articles in this issue

view archives of Supplier eBooks - ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness